
Six-channel, non-inverting buffer/line driver IC featuring BIPOLAR technology. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Delivers 20mA low-level output current and -2mA high-level output current. Through-hole mounting in a 14-pin DIP package. Propagation delay is 5.5ns, with a turn-on delay time of 6ns. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi DM74AS34N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS34N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS34N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
