
8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. Operates at up to 125MHz with a 9ns propagation delay and 3ns turn-on delay. Supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and offers 48mA low-level output current and -15mA high-level output current. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is ideal for digital logic applications.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS374WMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
