
Octal D-type latch IC with 3-state outputs, featuring 8 independent D-type latches, each with 8 input lines and 3 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 6ns. This through-hole mounted component is packaged in a 20-pin PDIP and supports a high level output current of -15mA and a low level output current of 15mA. Designed for through-hole mounting, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS573N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 55mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 90mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
No datasheet is available for this part.
