
8-bit D-type flip-flop latch IC with 3-state outputs, operating at up to 80MHz. Features positive edge clock triggering and a 5V nominal supply voltage (4.5V to 5.5V range). Offers 8 single-ended inputs and 8 bits per element, with a low-level output current of 48mA and high-level output current of -15mA. Packaged in a through-hole PDIP, this RoHS compliant component is suitable for a 0°C to 70°C operating temperature range.
Onsemi DM74AS574N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 116mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS574N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
