
8-bit D-type flip-flop latch, featuring 3-state outputs and single-ended inputs. Operates with a positive edge clock trigger, supporting frequencies up to 80MHz. This surface mount component is housed in a 20-SOIC package, offering 8 bits per element and 8 input lines. It functions with a 5V operating supply voltage, with a range of 4.5V to 5.5V, and provides a high-level output current of -15mA and a low-level output current of 48mA. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Onsemi DM74AS574WM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS574WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
