
8-bit inverting transceiver, featuring 3-state outputs and BIPOLAR technology. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a high level output current of 48mA and low level output current of 48mA. Designed for through-hole mounting in a PDIP package, it offers a propagation delay of 9ns and a turn-on delay time of 18ns. The device is lead-free, RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74AS646NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS646NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 130mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS646NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
