
6-circuit, 2-input NAND gate IC featuring BIPOLAR technology. This through-hole mounted component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 4ns. It supports a low level output current of 48mA and a high level output current of -48mA, with a quiescent current of 16mA. The device is packaged in a 20-pin PDIP and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74AS804BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS804BN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS804BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
