
6-circuit, 2-input NOR gate IC featuring BIPOLAR technology. This through-hole DIP package component offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It provides a high level output current of -48mA and a low level output current of 48mA, with a propagation delay of 4.3ns. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Onsemi DM74AS805BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS805BN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS805BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
