
Dual 4-bit transparent D-type latch IC featuring 3-state outputs. This logic IC offers 2 independent circuits, each with 8 bits, and operates with a 5V supply voltage. Key specifications include a propagation delay of 6.5ns and a maximum operating temperature of 70°C. The component is designed for through-hole mounting in a PDIP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74AS873NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS873NT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Current | 109mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS873NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
