
Dual 4-bit D-type flip-flop latch, featuring 8 bits total, operates on a 5V supply voltage with a range of 4.5V to 5.5V. This surface-mount IC offers positive edge clock triggering and a maximum operating frequency of 80MHz. It provides 3-state outputs with a low-level output current of 48mA and a high-level output current of -15mA, and a propagation delay of 10.5ns. Packaged in a 24-pin SOIC, this RoHS-compliant component is designed for reliable digital logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74AS874WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS874WMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS874WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
