
The DM74LS00M is a 4-input NAND gate IC with 4 outputs, operating at a maximum supply voltage of 5.25V. It features a propagation delay of 15ns and is packaged in a surface mount SOIC package. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi DM74LS00M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS00M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS00M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
