
The DM74LS00MX is a quad 2-input NAND gate integrated circuit from Onsemi. It features a SOIC package and operates over a temperature range of 0°C to 70°C. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The DM74LS00MX has a propagation delay of 15ns and is available in tape and reel packaging. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi DM74LS00MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | DM74LS00 |
| RoHS | Not Compliant |
No datasheet is available for this part.