
The DM74LS04N is a 6-input inverter integrated circuit with a maximum operating temperature of 70°C. It is packaged in a PDIP package and can be mounted through a hole. The device operates on a supply voltage of 5V, with a maximum supply voltage of 5.25V. The DM74LS04N is RoHS compliant and features a propagation delay of 15ns.
Onsemi DM74LS04N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74LS04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
