
The DM74LS109AN is a 2-bit non-inverting latch with a clock edge trigger type of positive edge and a frequency of 25MHz. It can handle a high level output current of -400uA and a low level output current of 8mA. The device is rated for a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It operates within a temperature range of 0°C to 70°C and is available in a PDIP package for through-hole mounting.
Sign in to ask questions about the Onsemi DM74LS109AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS109AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 25MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS109AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.