
The DM74LS11N is a 3-input AND gate with a single output. It operates over a temperature range of 0°C to 70°C and is available in a DIP package with through hole mounting. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The propagation delay is 18ns. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi DM74LS11N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS11N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS11N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
