
The DM74LS125AN is a 4-bit inverting buffer integrated circuit from Onsemi. It is packaged in a 4-pin PDIP and operates over a temperature range of 0°C to 70°C. The device can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The buffer has a propagation delay of 22ns and can source or sink up to 24mA of current at the high or low output level. The device is not RoHS compliant and is available in a rail or tube packaging format.
Sign in to ask questions about the Onsemi DM74LS125AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS125AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS125AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
