The DM74LS138M is a single 3-input 8-line decoder from Onsemi. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device is powered by a single supply voltage between 4.75V and 5.25V. It is not RoHS compliant and is part of the 74LS series.
Sign in to ask questions about the Onsemi DM74LS138M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS138M technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS138M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
