
The DM74LS138N is a single logic IC from Onsemi, packaged in a PDIP case for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Onsemi DM74LS138N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS138N technical specifications.
| Package/Case | PDIP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS138N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
