
The DM74LS151N is a single multiplexer with 1:8 configuration, operating within a supply voltage range of 4.75V to 5.25V. It features a propagation delay of 35ns and a quiescent current of 6mA. This device is packaged in a PDIP and is suitable for through-hole mounting. The operating temperature range is from 0°C to 70°C.
Onsemi DM74LS151N technical specifications.
| Package/Case | PDIP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.