
The DM74LS153N is a dual 4-position single-pole single-throw logic switch from Onsemi. It operates over a temperature range of 0°C to 70°C and is available in a PDIP package with through-hole mount. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It features a propagation delay of 35ns and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74LS153N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS153N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.