
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2to1 Ln Dt Sl/Mul
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Series | DM74LS157 |
| RoHS | Not Compliant |