The DM74LS161AM is a 4-bit synchronous counter from Onsemi, featuring a positive edge trigger type and asynchronous reset. It is available in a lead-free SOIC package and operates over a temperature range of 0°C to 70°C. This counter has 1 element and 4 bits per element, making it suitable for various counting applications. It is not RoHS compliant, but is available in rail or tube packaging.
Sign in to ask questions about the Onsemi DM74LS161AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS161AM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74LS |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS161AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
