Sign in to ask questions about the Onsemi DM74LS166N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS166N technical specifications.
| Package/Case | DIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 41ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DM74LS166 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS166N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.