
The DM74LS169AN is a 4-bit synchronous counter from Onsemi, featuring a positive edge trigger type and operating within a temperature range of 0°C to 70°C. It is available in a PDIP package, suitable for through hole mounting. This counter is part of the 74LS series and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Onsemi DM74LS169AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS169AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74LS |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS169AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
