
4-Bit Up/Down Binary Counter IC, featuring LS logic family and bipolar process technology. This single-element integrated circuit offers bi-directional operation with positive-edge triggering. It includes 4 stages, 4 inputs, and 4 outputs, designed for through-hole mounting in a 16-pin PDIP package. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74LS191N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS191N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | LS |
| Logic Function | Counter |
| Type | Binary |
| Operation Mode | UP Counter|Down Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Bi-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi DM74LS191N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.