
4-Bit Synchronous Binary UP/Down Counter IC, featuring a bi-directional operation with positive-edge triggering. This logic IC offers a 4-bit binary count with one element per chip, providing 4 inputs and 4 outputs across 4 stages. Packaged in a 16-pin PDIP (Plastic Dual In Line Package) for through-hole mounting, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74LS193N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS193N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | LS |
| Logic Function | Counter |
| Type | Binary |
| Operation Mode | UP Counter|Down Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Bi-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi DM74LS193N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.