Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74LS221N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS221N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
