The DM74LS245N is an 8-bit inverting transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a DIP package and is mounted through a hole. It is not RoHS compliant and contains lead. The transceiver has a propagation delay of 17ns and is part of the 74LS series.
Sign in to ask questions about the Onsemi DM74LS245N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS245N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS245N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
