
The DM74LS251N is a dual-line to single-line driver from Onsemi. It features a package type of PDIP and is designed for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The DM74LS251N has a propagation delay of 38ns and a high level output current of 24mA, with a low level output current of 2.6mA.
Onsemi DM74LS251N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
