The DM74LS279N is a 4-input latch with 4 outputs and 10 inputs. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 7mA. The device is packaged in a DIP package and is mounted through a hole. It is not RoHS compliant and contains lead. The latch has a propagation delay of 33ns and a turn-on delay time of 22ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Current | 7mA |
| Turn-On Delay Time | 22ns |
| RoHS | Not Compliant |
