
The DM74LS283N is a 4-bit binary full adder integrated circuit with a maximum supply voltage of 5.25V and a maximum operating temperature of 70°C. It is packaged in a PDIP package and is mounted through a hole. The device has a propagation delay of 30ns and a low level output current of 8mA. It is not RoHS compliant, but is lead free.
Onsemi DM74LS283N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS283N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
