
The DM74LS30N is a single NAND gate IC from Onsemi, packaged in a DIP with 25 units per rail/Tube. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 20ns. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Onsemi DM74LS30N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS30N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS30N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.