
Octal D-type latch IC featuring 8 independent input and output lines with 3-state capability. This logic IC operates with a 5V supply voltage (4.75V to 5.25V range) and offers a propagation delay of 27ns. Designed for through-hole mounting in a 20-pin DIP package, it supports a high level output current of -2.6mA and a low level output current of 2.6mA. The latch operates across a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74LS373N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS373N technical specifications.
| Package/Case | DIP |
| Height | 3.43mm |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 26.92mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Series | 74LS |
| Turn-On Delay Time | 18ns |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS373N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
