The DM74LS373WM is an 8-bit D-type latch with 8 inputs and 8 outputs. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It draws a supply current of 40mA and has a propagation delay of 27ns.
Onsemi DM74LS373WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Series | 74LS |
| Supply Current | 40mA |
| Turn-On Delay Time | 18ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
