
The DM74LS374N is an 8-bit non-inverting latch with a clock edge trigger type of positive edge and a frequency of 20MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is supplied with a maximum voltage of 5.25V and a minimum voltage of 4.75V. It is packaged in a PDIP package and mounted through a hole.
Sign in to ask questions about the Onsemi DM74LS374N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS374N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS374N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
