
8-bit D-type flip-flop IC featuring parallel inputs and outputs, operating on a positive clock edge trigger. This logic IC offers a maximum operating frequency of 30MHz and a propagation delay of 25ns. Designed for through-hole mounting in a PDIP package, it supports a supply voltage range of 4.75V to 5.25V. The component provides 8mA low-level output current and -400uA high-level output current, with a non-inverting polarity.
Sign in to ask questions about the Onsemi DM74LS377N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS377N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -400uA |
| Input Type | PARALLEL |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Series | 74LS |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS377N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
