
The DM74LS86MX is a 4-input NAND gate integrated circuit with a maximum supply voltage of 5.25V and a maximum operating temperature of 70°C. It features a propagation delay of 23ns and is packaged in a SOIC package. The device is not RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi DM74LS86MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Series | DM74LS86 |
| RoHS | Not Compliant |
No datasheet is available for this part.