
The DM74LS86N is a 4-input XOR/OR gate integrated circuit with a package quantity of 25 units per rail/Tube packaging. It operates within a temperature range of 0 to 70°C and has a supply voltage range of 4.75 to 5.25V. The device has a propagation delay of 23ns and features a high level output current of -400uA and a low level output current of 8mA. The DM74LS86N is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi DM74LS86N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS86N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
