
The DM74LS90N is a 4-bit counter integrated circuit with asynchronous reset functionality. It operates within a temperature range of 0 to 70°C and is supplied with a maximum voltage of 5.25V. The device is packaged in a DIP format for through-hole mounting. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi DM74LS90N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74LS90N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS90N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
