
The DM74S112N is a dual negative edge triggered flip-flop with a maximum operating frequency of 60MHz. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a PDIP package and is designed for through hole mounting. The operating temperature range is from 0°C to 70°C.
Onsemi DM74S112N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 60MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S112N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
