
The DM74S151N is an 8-input 3-state octal buffer from Onsemi. It operates at a maximum supply voltage of 5.25V and a maximum operating temperature of 70°C. The device is packaged in a DIP and is mounted through a hole. It has a propagation delay of 15ns and a high level output current of 20mA. The DM74S151N is not RoHS compliant.
Sign in to ask questions about the Onsemi DM74S151N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74S151N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 74S |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S151N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.