
This 4-bit error detection logic IC from Onsemi is packaged in a DIP and features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5.25V and is available in lead-free packaging. The device is not RoHS compliant and is part of the 74S series.
Onsemi DM74S182N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S182N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
