The DM74S280N is a 9-bit parallel-input shift register with three stages. It operates at a supply voltage of 5V and is packaged in a PDIP package, suitable for through-hole mounting. The device can handle high-level output currents of up to 20mA and low-level output currents of up to 20mA. It can withstand operating temperatures between 0°C and 70°C. The DM74S280N is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74S280N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S280N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.