Binary Full Adder Single-Element 4-Bit 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
