Sign in to ask questions about the Onsemi DM74S373N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74S373N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6.5mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop, Latch |
| Low Level Output Current | 6.5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | No |
| Series | 74S |
| Supply Current | 160mA |
| Turn-On Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S373N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
