
The DM74S74N is a dual D-type flip-flop with a clock edge trigger type of positive edge and a maximum operating frequency of 65MHz. It can handle high level output currents of up to 20mA and low level output currents of up to 20mA. The device is packaged in a PDIP package and is suitable for through hole mounting. It operates within a temperature range of 0°C to 70°C and is compatible with supply voltages between 4.75V and 5.25V.
Sign in to ask questions about the Onsemi DM74S74N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74S74N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 65MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | No |
| Series | 74S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74S74N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
