
The DM81LS95AN is an 8-bit buffer IC with inverting logic function, operating within a supply voltage range of 4.75V to 5.25V. It can handle a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a DIP package and is designed for through hole mounting. The DM81LS95AN has a propagation delay of 40ns and a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Series | 74LS |
| RoHS | Not Compliant |
