
The DM81LS95AWM is an 8-channel 3-STATE non-inverting buffer with a propagation delay of 40ns. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It has 8 input lines and 8 output lines. The device is a logic IC and a buffer and line driver.
Onsemi DM81LS95AWM technical specifications.
| High Level Output Current | -5.2mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.