
This dual inverting 3-STATE logic IC features a high level output current of 24mA and a low level output current of 24mA. The device operates within a supply voltage range of 4.75V to 5.25V and has a propagation delay of 30ns. The IC is available in a DIP package and is suitable for use in through hole mounting applications. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Onsemi DM81LS96AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM81LS96AN technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Series | 81LS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM81LS96AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.