Magnitude Comparator 5-Bit 16-Pin PDIP W
Onsemi DM9324N technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 5 |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Series | DM9324 |
| RoHS | Not Compliant |
No datasheet is available for this part.